46093.100 | EFB-Elektronik

PVC-drag chains conductor line, 2x0.5 mm², white/yellow, outer Ø 0.9 mm, 46093.100

Order No.: 26P1109
EAN: 4049759067021
MPN:
46093.100
46093.100 EFB-Elektronik Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
39.2105 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
39.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
39.2105 €

Switching wire, 46093.100, EFB Elektronik

Switching wire, YV 2 x 0.5/0.9 white-yellow, ring 100 m.

Technical specifications
Core insulation material PVC
Outer diameter 0.9 mm
Colour weiß/gelb
Halogen free No
Conductor category Kl.1 = eindrähtig
Cable cross-section 2x0,5 mm²
Temperature range (unmoved) 70 °C
Logistics
Country of origin DE
Customs tariff number 85444920
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes