46096.100 | EFB-Elektronik

PVC-switching wire, white/black, outer Ø 0.9 mm, 46096.100

Order No.: 26P1112
EAN: 4049759067052
MPN:
46096.100
EFB-Elektronik
46096.100 EFB-Elektronik Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
35.6405 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
35.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
35.6405 €

Switching wire, 46096.100, EFB Elektronik

Switching wire, YV 2 x 0.5/0.9 white-black, ring 100 m.

Technical specifications
Core insulation material PVC
Outer diameter 0.9 mm
Colour white/black
Halogen free No
Cable structure 2 x 0.5 mm
Conductor category CL.1 = stranded
Temperature range (unmoved) 70 °C
Logistics
Country of origin DE
Customs tariff number 85444920
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes