46102.100 | EFB-Elektronik
PVC-switching wire, white/green, outer Ø 1.1 mm, 46102.100
Order No.: 26P1118
EAN: 4049759067113
MPN:
46102.100
Unit Price (€ / pck.)
47.8618 € *
Available: 1 pck.
Leadtime: 3 Weeks **
Switching wire, 46102.100, EFB Elektronik
Switching wire, YV 2 x 0.6/1.1 white-green, ring 100 m.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | weiß/grün | |
Halogen free | No | |
Cable structure | 2 x 0,6 mm | |
Conductor category | Kl.1 = eindrähtig | |
Temperature range (unmoved) | 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |