46106.100 | EFB-Elektronik

PVC-switching wire, red/black, outer Ø 1.1 mm, 46106.100

Order No.: 26P1121
EAN: 4049759067144
MPN:
46106.100
EFB-Elektronik
46106.100 EFB-Elektronik Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
43.5064 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
43.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
43.5064 €

Switching wire, 46106.100, EFB Elektronik

Switching wire, YV 2 x 0.6/1.1 red-black, ring 100 m.

Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
Colour red/black
Halogen free No
Cable structure 2 x 0.6 mm
Conductor category CL.1 = stranded
Temperature range (unmoved) 70 °C
Logistics
Country of origin DE
Customs tariff number 85444920
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes