46107.100 | EFB-Elektronik
PVC-switching wire, white/yellow, outer Ø 1.1 mm, 46107.100
Order No.: 26P1122
EAN: 4049759067151
MPN:
46107.100
Unit Price (€ / pck.)
43.5064 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Switching wire, 46107.100, EFB Elektronik
Switching wire, YV 2 x 0.6/1.1 white-yellow, ring 100 m.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
Colour | weiß/gelb | |
Halogen free | No | |
Cable structure | 2 x 0,6 mm | |
Conductor category | Kl.1 = eindrähtig | |
Temperature range (unmoved) | 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |