37546.1-100 | EFB-Elektronik
Cable grommet, cable Ø 6.6 mm, with detent lever protection, plastic, beige, 37546.1-100
Order No.: 26P1127
EAN: 4049759134594
MPN:
37546.1-100
Unit Price (€ / pck.)
13.7564 € *
Available in 5 Days: 2 pck. - if ordered today
Anti-Kink sleeve, 37546.1-100, EFB Elektronik
The 37546.1-100 is a RJ45 beige anti-kink sleeve with latch protection, 100 Pcs. This product is suitable for round cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 6.6 mm | |
| Version | with detent lever protection | |
| Material | plastic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |