37546.4-100 | EFB-Elektronik
Cable grommet, cable Ø 6.6 mm, with detent lever protection, plastic, black, 37546.4-100
Order No.: 26P1128
EAN: 4049759134600
MPN:
37546.4-100
Unit Price (€ / pck.)
13.7564 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Anti-Kink sleeve, 37546.4-100, EFB Elektronik
The 37546.4-100 is a RJ45 black anti-kink sleeve with latch protection, 100 Pcs. This product is suitable for round cable.
Technical specifications
Version | mit Rasthebelschutz | |
Colour | schwarz | |
Cable diameter | 6,6 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |