37546.5-100 | EFB-Elektronik
Bend protection grommet, cable Ø 6.6 mm, with detent lever protection, plastic, yellow, 37546.5-100
Order No.: 26P1129
EAN: 4049759134617
MPN:
37546.5-100
Unit Price (€ / pck.)
15.2796 € *
Available: 0 pck.
Leadtime: On Request **
Anti-Kink sleeve, 37546.5-100, EFB Elektronik
The 37546.5-100 is a RJ45 yellow anti-kink sleeve with latch protection, 100 Pcs. This product is suitable for round cable.
Technical specifications
Ausführung | mit Rasthebelschutz | |
Farbe | gelb | |
Kabeldurchmesser | 6,6 mm | |
Material | Kunststoff |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |