37546.7-100 | EFB-Elektronik

Cable grommet, cable Ø 6.6 mm, with detent lever protection, plastic, blue, 37546.7-100

Order No.: 26P1131
EAN: 4049759134631
MPN:
37546.7-100
37546.7-100 EFB-Elektronik Kink Protection Sleeves
Image may differ
Unit Price (€ / pck.)
13.7564 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
13.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
13.7564 €

Anti-Kink sleeve, 37546.7-100, EFB Elektronik

The 37546.7-100 is a RJ45 blue anti-kink sleeve with latch protection, 100 Pcs. This product is suitable for round cable.

Technical specifications
Version mit Rasthebelschutz
Colour blau
Cable diameter 6,6 mm
Material Kunststoff
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes