52529.4 | EFB-Elektronik
Cable grommet, cable Ø 6.5 mm, RG-59, RG-62, rubber, green, 52529.4
Order No.: 25P7094
EAN: 4049759039233
MPN:
52529.4
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 731 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | grün | |
Cable type | RG-59, RG-62 | |
Cable diameter | 6,5 mm | |
Material | Gummi |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |