52529.5 | EFB-Elektronik

Cable grommet, cable Ø 6.5 mm, RG-59, RG-62, rubber, white, 52529.5

Order No.: 25P7095
EAN: 4049759137212
MPN:
52529.5
52529.5 EFB-Elektronik Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour weiß
Cable type RG-59, RG-62
Cable diameter 6,5 mm
Material Gummi
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes