52537.1 | EFB-Elektronik
Cable grommet, cable Ø 2.8 mm, RG-174, rubber, red, 52537.1
Order No.: 25P7098
EAN: 4049759039257
MPN:
52537.1
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable bend protection, 52537.1, EFB Elektronik
BNC Strain Relief Boots RG174, black.
Technical specifications
Colour | rot | |
Cable type | RG-174 | |
Cable diameter | 2,8 mm | |
Material | Gummi |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |