52537.2 | EFB-Elektronik
Cable grommet, cable Ø 2.8 mm, RG-174, rubber, red, 52537.2
Order No.: 25P7099
EAN: 4049759039264
MPN:
52537.2
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | rot | |
Cable type | RG-174 | |
Cable diameter | 2,8 mm | |
Material | Gummi |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |