53202.32 | EFB-Elektronik
Cable grommet, cable Ø 3 mm, for ST/SC, L 40 mm, black, 53202.32
Order No.: 26P2452
EAN: 4049759023331
MPN:
53202.32
Unit Price (€ / pc.)
0.1714 € *
Available: 0 pcs.
Available in 5 Days: 323 pcs.
Leadtime: 4 Weeks **
Anti-kink sleeve, 53202.32, EFB Elektronik
Anti-kink sleeve for ST black 3,0 mm.
Technical specifications
Version | für ST/SC | |
Colour | schwarz | |
Cable diameter | 3 mm | |
Length | 40 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |