37514.1-100 | EFB-Elektronik
Plug, RJ45, 8 pole, 8P8C, crimp connection, 37514.1-100
Order No.: 26P1183
EAN: 4049759133887
MPN:
37514.1-100
Unit Price (€ / pck.)
9.6747 € *
Available: 0 pck.
Available in 5 Days: 1 pck.
Leadtime: 5 Weeks **
Modular-connector, 37514.1-100, EFB Elektronik
The 37514.1-100 is a modular-connector unshielded RJ45 8P8C for flat cable. Suitable crimping tool for RJ10/RJ11/RJ12/RJ45: Art.-No. E-MUC410 and suitable crimping tool for RJ69: Art.-No. 39945.2.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |