37516.1-100 | EFB-Elektronik
Plug, RJ11, 6 pole, 6P4C, crimp connection, 37516.1-100
Order No.: 26P1184
EAN: 4049759134532
MPN:
37516.1-100
Unit Price (€ / pck.)
4.8790 € *
Available: 1 pck.
Available in 5 Days: 2 pck.
Leadtime: 1 Week **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pck.
4.8790 €
10 pck.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular-connector, 37516.1-100, EFB Elektronik
The 37516.1-100 is a modular-connector unshielded RJ11 6P4C for flat cable. Suitable crimping tool for RJ10/RJ11/RJ12/RJ45: Art.-No. E-MUC410 and suitable crimping tool for RJ69: Art.-No. 39945.2.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Pole image | 6P4C | |
Pin number | 6-polig | |
RJ-Version | RJ11 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |