37541.3-100 | EFB-Elektronik

Plug, RJ45, 8 pole, Cat 5e, crimp connection, 37541.3-100

Order No.: 26P1190
EAN: 4049759134211
MPN:
37541.3-100
37541.3-100 EFB-Elektronik Modular Connectors
Image may differ
Unit Price (€ / pck.)
18.7901 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
18.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
18.7901 €

RJ45 Connector, 37541.3-100, EFB Elektronik

The 37541.3-100 is a RJ45 connector STP up to 100 MHz for stranded wires. This product has a suitable crimping tool DCW1003 + DCW1003.1.

Technical specifications
Connection Crimpanschluss
Version Stecker
Category Cat 5e
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes