37542.1-100 | EFB-Elektronik
Plug, 6 pole, 6P6C, crimp connection, 37542.1-100
Order No.: 26P1191
EAN: 4049759134587
MPN:
37542.1-100
Unit Price (€ / pck.)
10.1626 € *
Available: 0 pck.
Leadtime: 8 Weeks **
Modular-connector, 37542.1-100, EFB Elektronik
The 37542.1-100 is a modular-connector unshielded DEC 6P6C for flat cable. Suitable crimping tool for RJ10/RJ11/RJ12/RJ45: Art.-No. E-MUC410 and suitable crimping tool for RJ69: Art.-No. 39945.2.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Pole image | 6P6C | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |