88035.1 | EFB-Elektronik
Plug, RJ45, 8 pole, Cat 6, LSA, 88035.1
Order No.: 26P2655
EAN: 4049759134471
MPN:
88035.1
Unit Price (€ / pc.)
5.7596 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Modular connector, 88035.1, EFB Elektronik
The RJ45 plug provides a combination of excellent transmission quality and fast and easy tool-free assembly. Fully shielded zinc diecast housing ensures the best EMC features especially in industrial environments. IDC terminals and very low contact resistances assure high quality contacting for installation cables up to 9mm diameter and wire gauge from AWG22 - AWG27.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6 | |
| Connection | LSA | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |