88035.2 | EFB-Elektronik

Plug, RJ45, 8 pole, Cat 8, IDC connection, 88035.2

Order No.: 26P2656
EAN: 4049759210700
MPN:
88035.2
88035.2 EFB-Elektronik Modular Connectors Image 1
88035.2 EFB-Elektronik Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
11.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4835 €

Modular connector, 88035.2, EFB Elektronik

The RJ45 plug provides a combination of excellent transmission quality and fast and easy tool-free assembly. Fully shielded zinc diecast housing ensures the best EMC features especially in industrial environments. IDC terminals and very low contact resistances assure high quality contacting for installation cables up to 9mm diameter and wire gauge from AWG22 - AWG27.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Additional parts bestückt
Category Cat 8
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes