88035P8.1 | EFB-Elektronik

Plug, RJ45, 8 pole, Cat 6A, IDC connection, 88035P8.1

Order No.: 26P2658
EAN: 4049759205027
MPN:
88035P8.1
88035P8.1 EFB-Elektronik Modular Connectors Image 1
88035P8.1 EFB-Elektronik Modular Connectors Image 2
88035P8.1 EFB-Elektronik Modular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
10.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9123 €

Modular connector, 88035P8.1, EFB Elektronik

The Cat. 6A Premium RJ45 is a highlight in the chain of further development of RJ45 connectors for field assembly. An extraordinarily robust full metal housing made of zinc die-casting paired with the unique variable cable feed opens up a wide range of application possibilities. Installation can be done in 9 different positions: 8 different angled positions and a 180° straight cable entry. The conical metal cable gland allows cable diameters from 6.0mm to 9.0mm. The connector meets the requirements of transmission class Cat. 6A/Class EA and supports the Ethernet protocol up to 10 Gigabit per second.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Additional parts bestückt
Category Cat 6A
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes