88035UTP.1 | EFB-Elektronik
Plug, RJ45, 8 pole, Cat 6, LSA, 88035UTP.1
Order No.: 26P2659
EAN: 4049759157029
MPN:
88035UTP.1
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 16 Weeks **
Modular connector, 88035UTP.1, EFB Elektronik
The ECOLAN RJ45 plug provides a combination of excellent transmission quality and fast and easy tool-free assembly. IDC terminals and very low contact resistances assure high quality contacting for installation cables up to 9mm diameter and wire gauge from AWG22 - AWG27.
Technical specifications
Connection | LSA | |
Version | Stecker | |
Additional parts | bestückt | |
Category | Cat 6 | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |