E-20070 | EFB-Elektronik
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, panel mounting, E-20070
Order No.: 26P1346
EAN: 4049759022242
MPN:
E-20070
Unit Price (€ / pc.)
3.2725 € *
Available in 5 Days: 1,000 pcs. - if ordered today
RJ45 Keystone, E-20070, EFB Elektronik
The RJ45 keystone module provides a combination of excellent transmission qualities and an easy tool-free assembly. The high quality of the RJ45 keystone module ensures very good qualities for 10 Gigabit Ethernet applications. No special tools are needed for the assembly. The assembly is easy and handy to execute. With the RJ45 keystone module you receive a fully shielded module, which will provide good service for a long time in your network installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |