E-20072 | EFB-Elektronik
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, panel mounting, E-20072
Order No.: 26P1347
EAN: 4049759022266
MPN:
E-20072
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
RJ45 Keystone, E-20072, EFB Elektronik
The RJ45 keystone module provides a combination of excellent transmission qualities and an easy tool-free assembly. The high quality of the keystone module ensures very good qualities for 5 Gigabit Ethernet applications. No special tools are needed for the assembly. The assembly is easy and handy to execute. With the RJ45 keystone module you receive a fully shielded module, which will provide good service for a long time in your network installation.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 6 | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |