E-20081 | EFB-Elektronik
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, panel mounting, E-20081
Order No.: 26P1350
EAN: 4049759083724
MPN:
E-20081
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
RJ45 Keystone, E-20081, EFB Elektronik
The E-20081 is a RJ45 keystone plastic housing with compact cable presorter for AWG 24/1 - 22/1. Pair management according to TIA 568A /B colour codes. It is appropriate for distribution panels and frames with keystone slots.
Technical specifications
Connection | IDC connection | |
Version | socket | |
Additional parts | equipped | |
Category | Cat 6 | |
Assembly | panel mounting | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |