E-20093 | EFB-Elektronik
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, panel mounting, E-20093
Order No.: 26P1353
EAN: 4049759251031
MPN:
E-20093
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: 6 Weeks
RJ45 Shortbody keystone, E-20093, EFB Elektronik
The high quality of the RJ45 Shortbody Keystone Module ensures very good characteristics for 10 Gigabit Ethernet applications. Special tools are not required. The assembly is quick and easy. With the RJ45 module you get a fully shielded module, which offers you good services in your network installation for a long time. Due to its short installation depth of 30.5mm, installation in flush boxes and in limited spaces is even easier compared to standard keystones.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |