H7540.12-1 | EFB-Elektronik
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, H7540.12-1
Order No.: 25P4934
EAN: 4049759115951
MPN:
H7540.12-1
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
25 pcs.
5.1051 €
100 pcs.
4.7243 €
250 pcs.
4.4863 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Connector, RJ Connector, H7540.12-1, EFB Elektronik
RJ45 Hirose Connector Set STP, TM11 Cat.5e gray
FEATURES
- Up to 100 MHz (Cat.5e)
- For stranded wires (AWG 24/7, AWG 26/7, AWG 27/7)
- Cable diameter max. 5.8 mm
- Shielded
Technical Data
- Version: Plug
- Category: Cat. 5e
- Colour: gray
- RJ-Version: RJ45
- Pole image: 8P8C
- Suitable for round cable: Yes
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |