H7641.7-50 | EFB-Elektronik
Connector kit, RJ45, 8 pole, Cat 6, crimp connection, cable assembly, H7641.7-50
Order No.: 26P2758
EAN: 4049759116446
MPN:
H7641.7-50
Unit Price (€ / pck.)
55.811 € *
Available: 0 pck.
Leadtime: On Request **
RJ45 Hirose connector set, H7641.7-50, EFB Elektronik
The H7641.7-50 is a RJ45 Hirose connector set for stranded wires. The set consists of RJ plug, anti-kink sleeve and guide plate.
Technical specifications
Connection | crimp connection | |
Version | plug | |
Additional parts | equipped | |
Category | Cat 6 | |
Assembly | cable assembly | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |