H7642.4-100 | EFB-Elektronik

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, H7642.4-100

Order No.: 25P5005
EAN: 4049759116613
MPN:
H7642.4-100
H7642.4-100 EFB-Elektronik Modular Connectors
Image may differ
Unit Price (€ / pck.)
161.2688 € *
Available: 5 pck.
Available in 5 Days: 17 pck.
Leadtime: On Request **
Total Price:
161.27 € *
Price list
Quantity
Price per unit*
1 pck.
161.2688 €
3 pck.
156.4136 €
10 pck.
151.0586 €
25 pck.
147.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-Plug, H7642.4-100, EFB

RJ-Plug, anti-kink sleeve and guide plate.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes