H7642.7-50 | EFB-Elektronik

Connector kit, RJ45, 8 pole, Cat 6A, crimp connection, cable assembly, H7642.7-50

Order No.: 26P2764
EAN: 4049759116736
MPN:
H7642.7-50
EFB-Elektronik
H7642.7-50 EFB-Elektronik Modular Connectors
Image may differ
Unit Price (€ / pck.)
58.8931 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
58.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
58.8931 €

RJ45 Hirose connector set, H7642.7-50, EFB Elektronik

The H7642.7-50 is a RJ45 Hirose connector set for stranded wires. The set consists of RJ plug, anti-kink sleeve and guide plate.

Technical specifications
Connection crimp connection
Version plug
Additional parts equipped
Category Cat 6A
Assembly cable assembly
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes