37483.1 | EFB-Elektronik
Keystone installation adapter, RJ45 socket to RJ45 socket, angled, Cat 6A, 37483.1
Order No.: 26P2646
EAN: 4049759066420
MPN:
37483.1
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Network technology adapter, 37483.1, EFB Elektronik
This Keystone snap-in mounting adapter is designed for Cat.6A patch cables, featuring 2x shielded RJ45 connectors with a 90° entry on one side.
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | abgewinkelt | |
Category | Cat 6A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |