37486.1 | EFB-Elektronik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 37486.1
Order No.: 25P3439
EAN: 4049759028091
MPN:
37486.1
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Snap-In Adapter, 37486.1, EFB-Elektronik
Keystone Snap-In Adapter, connecting adapter for patch cables, 2x RJ45 connectors shielded.
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |