37487.1 | EFB-Elektronik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 37487.1
Order No.: 26P2675
EAN: 4049759069346
MPN:
37487.1
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Modular-Adapter, 37487.1, EFB Elektronik
The Cat.6 connecting adapter is designed for patch cables with 2x RJ45 connectors and is unshielded.
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 6 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |