53303.32 | EFB-Elektronik

Fiber optic adapter, SC socket to SC socket, straight, Cat 6, 53303.32

Order No.: 25P1733
EAN: 4049759023539
MPN:
53303.32
53303.32 EFB-Elektronik Network Adapters
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.5232 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adaptor, 53303.32, EFB Elektronik

SC Duplex couplings in coloured plastic housing. Mounting options via clips, also via sheet metal or threaded screws - these are available as accessories.

Technical Data

  • Material: Ceramic
  • Design: straight
  • Connector: SC-Jack
  • Operating temperature: -40 – 75 °C
Technical specifications
Bauform gerade
Kategorie Cat 6
Steckverbinder (Ausgang) SC-Buchse
Steckverbinder SC-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes