K5116.015 | EFB-Elektronik
ISDN adapter, RJ45 plug to 2 x RJ45 socket, straight, K5116.015
Order No.: 25P6492
EAN: 4049759055974
MPN:
K5116.015
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
ISDN Adapter, K5116.015, EFB Elektronik
ISDN 2 x Adapter, RJ45 Plug / 2 x RJ45 Jack, terminated, black.
Technical specifications
Design | gerade | |
Connector (exit) | 2 x RJ45-Buchse | |
Connector | RJ45-Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |