K5117.015 | EFB-Elektronik
ISDN adapter, RJ45 plug to 5 x RJ45 socket, straight, Cat 6, K5117.015
Order No.: 25P6493
EAN: 4049759055981
MPN:
K5117.015
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 18 Weeks **
ISDN Adapter, K5117.015, EFB Elektronik
ISDN 5 x Adapter RJ45 Plug / 5 x RJ45 Jack, terminated, black.
Technical specifications
Connector | RJ45-Stecker | |
Connector (exit) | 5 x RJ45-Buchse | |
Design | gerade | |
Category | Cat 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |