K5122.015 | EFB-Elektronik
T-adapter, RJ45 plug to 2 x RJ45 socket, straight, K5122.015
Order No.: 25P6495
EAN: 4049759022273
MPN:
K5122.015
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Available in 5 Days: 965 pcs.
Leadtime: On Request **
T-Adapter, K5122.015, EFB Elektronik
T-Adapter Cat.5e 2 x 10/100BaseT for cable sharing, 15 cm cable. Serves as port doubler for the structured cabling.
Technical specifications
Design | gerade | |
Connector (exit) | 2 x RJ45-Buchse | |
Connector | RJ45-Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |