K5125.015 | EFB-Elektronik

T-adapter, RJ45 plug to 2 x RJ45 socket, straight, Cat 6, K5125.015

Order No.: 25P6498
EAN: 4049759022303
MPN:
K5125.015
K5125.015 EFB-Elektronik Network Adapters
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Available in 5 Days: 663 pcs.
Leadtime: On Request **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

T-Adapter, K5125.015, EFB Elektronik

T-Adapter 1:1 parallel, 15 cm cable. Serves as port doubler for the structured cabling.

Technical specifications
Connector RJ45-Stecker
Connector (exit) 2 x RJ45-Buchse
Design gerade
Category Cat 6
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes