EK318.3 | EFB-Elektronik

Connection cable, PS/2 plug, 6 pole to PS/2 plug, 6 pole, 3 m, beige, EK318.3

Order No.: 25P8722
EAN: 4049759052775
MPN:
EK318.3
EK318.3 EFB-Elektronik Other Computer Cables
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: On Request **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

Mouse/Keyboard cable, EK318.3, EFB Elektronik

The EK318.3 is a beige mouse/keyboard connection cable with two PS/", both male to male, with a length of 10.0 meters.

Technical specifications
Anschluss (1) PS/2 Stecker, 6-polig
Anschluss (2) PS/2 Stecker, 6-polig
Ausführung Anschlusskabel
Farbe beige
Kabellänge 3 m
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes