EK323.2 | EFB-Elektronik
Connection cable, PS/2 plug, 6 pole to PS/2 socket, 6 pole, 2 m, beige, EK323.2
Order No.: 25P8725
EAN: 4049759052843
MPN:
EK323.2
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 703 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.2011 €
50 pcs.
2.9988 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mouse/Keyboard cable, EK323.2, EFB Elektronik
The EK323.2 is a beige mouse/keyboard extension cable with two PS/", one male and one female, and with a length of 2.0 meters.
Technical specifications
Version | Anschlusskabel | |
Connection (1) | PS/2 Stecker, 6-polig | |
Connection (2) | PS/2 Buchse, 6-polig | |
Cable length | 2 m | |
Colour | beige |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |