46131.1 | EFB-Elektronik

Patch cable, RJ45 plug, straight to LSA plug, straight, 1 m, gray, 46131.1

Order No.: 26P0358
EAN: 4049759070687
MPN:
46131.1
EFB-Elektronik
46131.1 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Total Price:
5.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8429 €

Patch cable, 46131.1, EFB Elektronik

The 46131.1 is a connection cord RJ45-LSA for the connection of 4 wiring telecommunication services into structured cabling systems.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) LSA plug, straight
Version patch cable
Colour gray
Cable length 1 m
Pin configuration 4/5 - 3/6
Detent lever protection available No
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes