46131.3 | EFB-Elektronik
Patch cable, RJ45 plug, straight to LSA plug, straight, 3 m, gray, 46131.3
Order No.: 26P0360
EAN: 4049759051532
MPN:
46131.3
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: On Request **
Patch cable, 46131.3, EFB Elektronik
The 46131.3 is a connection cord RJ45-LSA for the connection of 4 wiring telecommunication services into structured cabling systems.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | LSA plug, straight | |
Version | patch cable | |
Colour | gray | |
Cable length | 3 m | |
Pin configuration | 4/5 - 3/6 | |
Detent lever protection available | No |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |