DCK1001BL.1,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1.5 m, blue, DCK1001BL.1,5

Order No.: 25P8734
EAN: 4049759058975
MPN:
DCK1001BL.1,5
EFB-Elektronik
DCK1001BL.1,5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
DCK1001BL.1,5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
DCK1001BL.1,5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
DCK1001BL.1,5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: On Request **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
10 pcs.
10.9718 €
25 pcs.
10.3054 €
50 pcs.
9.6509 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DCK1001BL.1,5, EFB Elektronik

The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. With the help of a detector light emitting diodes are excited in both RJ45 plugs of the patch cable. The illuminated RJ45 plugs make it easy to track the cable path.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 1.5 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes