DCK1001GE.7 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7 m, yellow, DCK1001GE.7
Order No.: 25P8746
EAN: 4049759059200
MPN:
DCK1001GE.7
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
10 pcs.
20.3966 €
25 pcs.
19.1233 €
50 pcs.
17.8381 €
100 pcs.
16.5648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, DCK1001GE.7, EFB Elektronik
The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. With the help of a detector light emitting diodes are excited in both RJ45 plugs of the patch cable. The illuminated RJ45 plugs make it easy to track the cable path.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | yellow | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 7 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |