DCK1001RT.7 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7 m, red, DCK1001RT.7

Order No.: 25P8774
EAN: 4049759059583
MPN:
DCK1001RT.7
DCK1001RT.7 EFB-Elektronik Patch Cables, Telephone Cables Image 1
DCK1001RT.7 EFB-Elektronik Patch Cables, Telephone Cables Image 2
DCK1001RT.7 EFB-Elektronik Patch Cables, Telephone Cables Image 3
DCK1001RT.7 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 5 pcs.
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
10 pcs.
20.3966 €
25 pcs.
19.1233 €
50 pcs.
17.8381 €
100 pcs.
16.5648 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, DCK1001RT.7, EFB Elektronik

The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. With the help of a detector light emitting diodes are excited in both RJ45 plugs of the patch cable. The illuminated RJ45 plugs make it easy to track the cable path.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 7 m
Colour red
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin LV
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes