DCK1001SW.15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, black, DCK1001SW.15

Order No.: 25P8777
EAN: 4049759140298
MPN:
DCK1001SW.15
EFB-Elektronik
DCK1001SW.15 EFB-Elektronik Patch Cables, Telephone Cables Image 1
DCK1001SW.15 EFB-Elektronik Patch Cables, Telephone Cables Image 2
DCK1001SW.15 EFB-Elektronik Patch Cables, Telephone Cables Image 3
DCK1001SW.15 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
46.7551 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: On Request **
Total Price:
46.76 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7551 €
10 pcs.
43.9229 €
25 pcs.
41.0788 €
50 pcs.
38.2466 €
100 pcs.
35.4144 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, DCK1001SW.15, EFB Elektronik

The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. With the help of a detector light emitting diodes are excited in both RJ45 plugs of the patch cable. The illuminated RJ45 plugs make it easy to track the cable path.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour black
Halogen free Yes
Cable type S/FTP
Cable length 15 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes