IP67KVRJ45TM31-1,0 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, 1 m, blue, IP67KVRJ45TM31-1,0

Order No.: 26P2420
EAN: 4049759194963
MPN:
IP67KVRJ45TM31-1,0
EFB-Elektronik
IP67KVRJ45TM31-1,0 EFB-Elektronik Patch Cables, Telephone Cables Image 1
IP67KVRJ45TM31-1,0 EFB-Elektronik Patch Cables, Telephone Cables Image 2
IP67KVRJ45TM31-1,0 EFB-Elektronik Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
61.6063 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
61.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.6063 €

Patch cable, IP67KVRJ45TM31-1,0, EFB Elektronik

The IP67KVRJ45TM31-1,0 IP67 cable gland with pre-installed Cat.6A TM31 RJ45 S/FTP cable plug / plug is suitable for installation in housings with M25 cut-out.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 27
Colour blue
Halogen free Yes
Cable type S/FTP
Cable length 1 m
Category Cat 6
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes