IP67KVRJ45TM31-2,0 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, 2 m, blue, IP67KVRJ45TM31-2,0
Order No.: 26P2422
EAN: 4049759194987
MPN:
IP67KVRJ45TM31-2,0
Unit Price (€ / pc.)
69.3294 € *
Available in 5 Days: 10 pcs. - if ordered today
Patch cable, IP67KVRJ45TM31-2,0, EFB Elektronik
The IP67KVRJ45TM31-2,0 IP67 cable gland with pre-installed Cat.6A TM31 RJ45 S/FTP cable plug / plug is suitable for installation in housings with M25 cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27 | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |