K0700BL.10 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, S/FTP, LSZH, 10 m, blue, K0700BL.10

Order No.: 25P8982
EAN: 4049759284626
MPN:
K0700BL.10
EFB-Elektronik
K0700BL.10 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K0700BL.10 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K0700BL.10 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K0700BL.10 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6112 €

Patch cord, K0700BL.10, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of a Cat.7 raw cable and TM21 connectors from Hirose.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 7
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes