K0700BL.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, S/FTP, LSZH, 2 m, blue, K0700BL.2
Order No.: 25P8983
EAN: 4049759284633
MPN:
K0700BL.2
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.5561 €
25 pcs.
8.0563 €
50 pcs.
7.5565 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, K0700BL.2, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of a Cat.7 raw cable and TM21 connectors from Hirose.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 2 m | |
Colour | blau | |
Category | Cat 7 | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |